- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-1879222-1
TE Connectivity / AMP Brand
4-1879222-1
CPF Series SMD Thin Film Resistor - 49.9 ohm ±0.1% - 0.063W - 25PPM /°C - 0603 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1879222-1 |
| Alias/AKA: | CPF0603B49R9E1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Power Rating: | .063 W |
| Tolerance: | .1 % |
| Temperature Coefficient: | ±25 ppm/°C |
| Voltage Rating: | 50 V |