- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-1879216-9
4-1879216-9
TE Connectivity / AMP Brand
CPF0402 127K 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF0402 127K 0.1% 25PPM 1K RL
Search Keywords: 418792169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1879216-9
-
Alias/AKA:CPF0402B127KE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,089
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$0.1156
1,000
$0.1051
3,000
$0.1032
5,000
$0.1023
8,000
$0.1015
25,000
$0.0892
50,000
$0.0729
100,000
$0.0517
150,000 +
$0.0514
Click for Quote
Log in
to unlock special pricing