Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1879215-9

Res Thin Film 0402 14K Ohm 0.1% 0.063W(1/16W) A±25ppm/A°C Pad SMD Medical T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thin Film 0402 14K Ohm 0.1% 0.063W(1/16W) A±25ppm/A°C Pad SMD Medical T/R
Search Keywords: 418792159
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1879215-9
  • Alias/AKA:
    CPF0402B14KE1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Resistance Value:
    14 KOhm
  • Power Rating:
    0.063 (1/16) W
  • Tolerance:
    0.111364%
  • Case Size:
    040211341
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-1879215-9 RoHS compliant?
Yes, 4-1879215-9 is RoHS compliant.
What is the lead time for 4-1879215-9?
The standard lead time for 4-1879215-9 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 1/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1674
3,000
$0.1614
5,000
$0.1586
8,000
$0.1560
25,000
$0.1345
50,000
$0.1088
100,000
$0.0767
150,000 +
$0.0755
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!