Image is representational - see mfr. specs

THS25 270R 5%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
THS25 270R 5%
Search Keywords: 418790753
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1879075-3
  • Alias/AKA:
    THS25270RJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Temperature Coefficient:
    ±30 ppm/°C
  • Resistor Type:
    Power Resistor
  • Number of Resistors:
    1
  • Power Rating:
    25 W
  • Number of Terminations:
    2
  • Packaging Method:
    Loose Piece - Tray
  • Resistance Class:
    Up to 1kΩ
  • Resistance Value:
    270 Ω
  • Element Type:
    Wire Wound
  • Panel Mount Feature Type:
    Flange with Mounting Holes
  • Operating Voltage:
    550 VDC
  • Voltage Rating:
    550 VDC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
100
$2.57
300
$2.45
500
$2.35
1,000
$2.25
2,500
$2.11
5,000
$1.94
7,500
$1.92
10,000 +
$1.77
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!