- Home ›
- All Products›
- 4-1879075-0
4-1879075-0
TE Connectivity / AMP Brand
THS25 150R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
THS25 150R 5%
Search Keywords: 418790750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1879075-0
-
Alias/AKA:THS25150RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Packaging Method:Loose Piece - Tray
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±30 ppm/°C
-
Power Rating:25 W
-
Resistance Value:150 Ω
-
Element Type:Wire Wound
-
Operating Voltage:550 VDC
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Voltage Rating:550 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
100
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$2.827
100
$2.570
300
$2.450
500
$2.350
1,000
$2.250
2,500
$2.110
5,000
$1.940
7,500
$1.920
10,000 +
$1.770
Click for Quote
Log in
to unlock special pricing