- Home ›
- All Products›
- 4-1879074-2
4-1879074-2
TE Connectivity / AMP Brand
THS15 5K6 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
THS15 5K6 5%
Search Keywords: 418790742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1879074-2
-
Alias/AKA:THS155K6J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Packaging Method:Loose Piece - Tray
-
Number of Terminations:2
-
Temperature Coefficient:±30 ppm/°C
-
Power Rating:15 W
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:5.6K Ω
-
Element Type:Wire Wound
-
Operating Voltage:265 VDC
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Voltage Rating:265 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
100
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
100
$2.05
300
$1.92
500
$1.86
1,000
$1.77
2,500
$1.61
5,000
$1.46
7,500
$1.42
10,000 +
$1.30
Click for Quote
Log in
to unlock special pricing