- Home ›
- All Products›
- 4-1879074-0
4-1879074-0
TE Connectivity / AMP Brand
THS15 3K3 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
THS15 3K3 5%
Product Highlights:
- THS Series
- Resistance Selection = K ?
- Resistance = 3.3K ?
- Power Rating = 15.00 W
- Tolerance = 5 %
Search Keywords: 418790740
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1879074-0
-
Alias/AKA:THS153K3J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistor Type:Power Resistor
-
Temperature Coefficient:±30 ppm/°C
-
Number of Terminations:2
-
Number of Resistors:1
-
Packaging Method:Loose Piece - Tray
-
Power Rating:15 W
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:3.3K Ω
-
Element Type:Wire Wound
-
Operating Voltage:265 VDC
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Voltage Rating:265 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Ships today, if you order in
Minimum Order Quantity:
100
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
100
$1.99
300
$1.86
500
$1.80
1,000
$1.72
2,500
$1.56
5,000
$1.41
7,500
$1.37
10,000 +
$1.25
Click for Quote
Log in
to unlock special pricing