- Ana Sayfa ›
- All Products›
- 4-1879073-2
4-1879073-2
TE Connectivity / AMP Brand
THS10 680R 5%
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Box Paketleme
Certificate of Compliance Guarantee
tanım
+
THS10 680R 5%
Search Keywords: 418790732
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / AMP Brand
-
Parça Numarası:4-1879073-2
-
Alias/AKA:THS10680RJ
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8533210020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Resistors:1
-
Power Rating:10 W
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±30 ppm/°C
-
Packaging Method:Loose Piece - Tray
-
Resistance Value:680 Ω
-
Element Type:Wire Wound
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Operating Voltage:160 VDC
-
Voltage Rating:160 VDC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
100
çoklu:
100
21 Weeks
Gemi olabilir
10.28.26
PRICE (USD)
MİKTAR
Unit Price
100
$1.86
300
$1.77
500
$1.72
1.000
$1.63
2.500
$1.53
5.000
$1.41
7.500
$1.40
10.000 +
$1.30
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için