- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 4-1879073-1
4-1879073-1
TE Connectivity / AMP Brand
Res Wirewound 560 Ohm 5% 10W ±30ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Wirewound 560 Ohm 5% 10W ±30ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray
Search Keywords: 418790731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1879073-1
-
Alias/AKA:THS10560RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound11336
-
Case Style:Aluminum Housed11317
-
Mounting:Chassis Mount11323
-
Power Rating:10 W
-
Termination Style:Axial11339
-
Resistance Value:560 Ohm
-
Tolerance:511340%
-
Temperature Coefficient:±30 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
You may purchase all in-stock quantity of 7
Stock lot only:
7
Minimum Order Quantity:
100
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$2.112
100
$1.920
300
$1.800
500
$1.740
1,000
$1.660
2,500
$1.510
5,000
$1.370
7,500
$1.330
10,000 +
$1.200
Click for Quote
Log in
to unlock special pricing