- Home ›
- All Products›
- 4-1879023-8
4-1879023-8
TE Connectivity / AMP Brand
3650 1008 10uH 5% 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3650 1008 10uH 5% 2K RL
Search Keywords: 418790238
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1879023-8
-
Alias/AKA:36502C103JTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
DC Resistance:9 Ω
-
Inductance:10 µH
-
Current Rating (Max):150 mA
-
Self Resonant Frequency:.02 GHz
-
Operating Temperature Range:-40 – 125 °C
-
Inductor Type:High Frequency
-
Element Type:Wire Wound
-
Termination Method to Printed Circuit Board:Surface Mount
-
Packaging Method:Taped & Reeled
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20000
Order Increment:
2000
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
20,000
$0.4236
40,000
$0.2236
60,000
$0.1538
80,000 +
$0.1507
Click for Quote
Log in
to unlock special pricing