- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-1879021-5
4-1879021-5
TE Connectivity / AMP Brand
SMD Power Resistor - 6.8 ohm ±5% - 3W - 500VDC - 10.5 x 5.5 mm - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Power Resistor - 6.8 ohm ±5% - 3W - 500VDC - 10.5 x 5.5 mm - Tape&Reel
Search Keywords: 418790215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1879021-5
-
Alias/AKA:SMW36R8JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:3 W
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Voltage Rating:500 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 7/27/26
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.2759
3,000
$0.2502
5,000
$0.2290
8,000
$0.2274
10,000
$0.2217
25,000
$0.2177
50,000
$0.2155
100,000 +
$0.2144
Click for Quote
Log in
to unlock special pricing