- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 41854
PIN 093 (2.36 MM) REC 22-18 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PIN 093 (2.36 MM) REC 22-18 AWG TPBR
Product Highlights:
- Receptacle
- Pin Size = 2.36 mm
- Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 41854
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:41854
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Type:Crimp Terminal
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,401
Can Ship immediately
Minimum Order Quantity:
2500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2,500
$0.0879
5,000
$0.0869
7,500
$0.0863
10,000
$0.0859
30,000
$0.0843
50,000
$0.0835
100,000
$0.0663
150,000 +
$0.0658
Click for Quote
Log in
to unlock special pricing