- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 41829-1
41829-1
TE Connectivity / AMP Brand
250 FASTON REC 14-12 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON REC 14-12 AWG TPBR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords: 418291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:41829-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192
Ships today, if you order in
Buy all 192 in-stock or the regular minimum order quantity of 6250
Stock lot only:
192
MOQ for In Stock Qty:
6250
MOQ for out of Stock Qty:
6250
28 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$0.7323
6,250
$0.6657
12,500
$0.3524
18,750
$0.2480
25,000 +
$0.2431
Click for Quote
Log in
to unlock special pricing