- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 41829
250 FASTON REC 14-12 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON REC 14-12 AWG TPBR
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Terminal
- Terminal Type = Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
Search Keywords: 41829
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:41829
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Accepts Wire Insulation Diameter Range:.11 – .21 in, 2.79 – 5.33 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
44 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
1,000
$0.1317
3,000
$0.1288
5,000
$0.1279
8,000
$0.1271
25,000
$0.1230
50,000
$0.0946
100,000
$0.0944
150,000 +
$0.0941
Click for Quote
Log in
to unlock special pricing