- Home ›
- All Products›
- 4-1825136-1
4-1825136-1
TE Connectivity / AMP Brand
A101SY9CQ04
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
A101SY9CQ04
Search Keywords: 418251361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1825136-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Toggle Actuation:Vertical
-
Switch Contact Plating Material:Silver
-
UL Flammability Rating:UL 94V-1
-
Dielectric Strength:1000 VAC
-
Toggle Style:Baton Long
-
Actuator Finish:Nickel
-
Contact Base Material:Copper
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Product Type:Switch
-
Bushing Length:.35 in
-
Termination Type:Printed Circuit
-
Insulation Resistance:1000 MΩ
-
Contact Resistance:10 mΩ
-
Operating Function:On On
-
Bushing Style:Unthreaded
-
Process Sealed:No
-
Toggle Length:.41 in, 10.4 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
198
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
20
$5.35
25
$5.34
50
$5.33
125
$5.31
250
$3.27
375
$2.59
500 +
$2.54
Click for Quote
Log in
to unlock special pricing