- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 4-1825059-2
TE Connectivity / AMP Brand
4-1825059-2
ADF08STTR04=DIP S,FLUSH,SMT-GW
View Datasheet Ask the Datasheet Accessories Notify Me
- DIP Switch
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Slide
- Sealed
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1825059-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
750 |
| Body Orientation: | Straight |
| Actuator Style: | Flush Slide |
| Actuator Length: | 0 mm |
| Number of Positions: | 8 |
| Pole Throw Configuration: | SPST |
| Mounting: | Surface Mount |
| Terminal Type: | Gull Wing |
| Contact Rating @ Voltage: | 0.1@24VDC A |
| Contact Plating: | Gold Flash |
| Terminal Pitch: | 2.54 mm |