- Home ›
- All Products›
- 4-1825010-6
4-1825010-6
TE Connectivity / AMP Brand
ASE62RL04=6PDT AUTOSLIDE
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
ASE62RL04=6PDT AUTOSLIDE
Search Keywords: 418250106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1825010-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
UL Flammability Rating:UL 94V-0
-
Threaded Case:Without
-
Actuator Style:Extended, Side
-
Termination Type:SMT, Gull Wing
-
Terminal Configuration:Standard
-
Contact Base Material:Copper Alloy
-
Product Type:Switch
-
Number of Actuators:Single
-
Switch Type:Slide
-
Slide Switch Mounting Type:Surface Mount
-
PCB Mount Retention:Without
-
Actuator Color:Natural
-
Actuator Material:Nylon
-
Operating Function:On On
-
Slide Switch Mounting Angle:Right Angle
-
Slide Switch Contact Current Rating:.3 A
-
Switch Style:Auto-Insertable
-
Grade:Telecom
-
Configuration (Pole-Throw):Six Pole - Double Throw
-
Packaging Method:Tube
-
Stamped Marking:With
-
Number of Slide Switch Positions:6
-
Switch Contact Plating Material:Silver
-
Width:.29 in, 7.37 mm
-
Length:1 in, 25.4 mm
-
Slide Switch Voltage Rating:115 VAC, 28 VDC
-
Actuator Length:.11 in, 2.79 mm
-
Actuator Travel:.11 in, 2.79 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.