- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 4-1823498-1
4-1823498-1
TE Connectivity / AMP Brand
Conn Housing RCP 62 POS 5mm/4mm Crimp RA Cable Mount Green Carton Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 62 POS 5mm/4mm Crimp RA Cable Mount Green Carton Automotive
Search Keywords: 418234981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1823498-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
117 -
Mounting:Cable Mount3496
-
Body Orientation:Right Angle3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:62
-
Maximum Voltage Rating:903494VDC
-
Maximum Current Rating:25/Contact A
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
30
$16.01
59
$12.21
88
$11.46
117 +
$11.24
Click for Quote
Log in
to unlock special pricing