Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

41808

The 41808 is a tin-plated copper, open-barrel ring tongue terminal with insulation support, designed for 10-8 AWG wire and a # ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The 41808 is a tin-plated copper, open-barrel ring tongue terminal with insulation support, designed for 10-8 AWG wire and a #10 stud size.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 5.00-8.00² [10-8] mm [AWG]
Search Keywords: 41808
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 41808
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1200
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 41808 RoHS compliant?
Yes, 41808 is RoHS compliant.
What is the lead time for 41808?
The standard lead time for 41808 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,600
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
2400
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.711
1,000
$0.699
2,400
$0.692
4,800
$0.690
7,200
$0.688
9,600 +
$0.687
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!