- Home ›
- All Products›
- 4-179555-3
4-179555-3
TE Connectivity / AMP Brand
DYNAMIC D-3200 WTW TAB HSG 6P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-3200 WTW TAB HSG 6P
Search Keywords: 41795553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-179555-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
Supplier Standard Pack:
150 -
Number of Rows:2
-
Connector System:Wire-to-Wire
-
Sealable:No
-
Connector Mounting Type:Panel Mount
-
Connector & Housing Type:Housing for Male Terminals
-
Mating Retention:With
-
Termination Method to Wire & Cable:Crimp
-
Connector Product Type:Housing
-
Number of Positions:6
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Row-to-Row Spacing:.299 in, 7.62 mm
-
Centerline (Pitch):.2 in, 5.08 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
150
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,500
$3.83
3,000
$2.02
4,500
$1.39
6,000 +
$1.36
Click for Quote
Log in
to unlock special pricing