- Home ›
- All Products›
- 4-179228-5
4-179228-5
TE Connectivity / AMP Brand
CT CRIMP-2 REC HSG 5P YELLOW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CT CRIMP-2 REC HSG 5P YELLOW
Search Keywords: 41792285
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-179228-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Wire Size:30 – 22 AWG
-
Termination Method to Wire & Cable:Crimp
-
Strain Relief:Without
-
Connector & Housing Type:Receptacle
-
Panel Mount Feature:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Layout:Inline
-
Connector Product Type:Housing
-
Contact Type:Socket
-
Mating Retention:Without
-
Packaging Quantity:1500
-
Number of Positions:5
-
PCB Mount Retention:Without
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Thermoplastic
-
Number of Rows:1
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:No
-
Contact Current Rating (Max):4 A
-
Insulation Resistance:1000 MΩ
-
Connector Length:.472 in, 12 mm
-
Connector Width:.181 in, 4.6 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Operating Voltage:125 VAC, 125 VDC
-
Connector Height:.26 in, 6.6 mm
-
Agency/Standard:CSA , UL
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Centerline (Pitch):.079 in, 2 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Packaging Method:Bag & Box
-
Primary Product Color:Yellow
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13500
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
13,500
$0.2951
27,000
$0.1562
40,500
$0.1099
54,000 +
$0.1077
Click for Quote
Log in
to unlock special pricing