- Home ›
- All Products›
- 4-178842-1
4-178842-1
TE Connectivity / AMP Brand
AMP U/P SGL ROW PLUG HSG 4P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AMP U/P SGL ROW PLUG HSG 4P
Product Highlights:
- Connector
- Housing
- Not Preloaded
- Housing Gender = Plug
- Contact Gender = Receptacle
Search Keywords: 41788421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-178842-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Number of Positions:4
-
Panel Mount Feature:Without
-
Termination Method to Wire & Cable:Crimp
-
Packaging Quantity:500
-
Housing Color:Natural
-
Housing Material:Nylon 6/6
-
Rectangular Power Connector Type:Housing
-
Connector & Housing Type:Plug
-
Strain Relief:Without
-
Number of Rows:1
-
Sealable:No
-
Mating Retention Type:Latch
-
Number of Signal Positions:0
-
Contact Layout:Inline
-
Insulation Resistance:1000 MΩ
-
Operating Voltage:300 VAC
-
Contact Base Material:Brass
-
Mating Alignment:With
-
Contact Current Rating (Max):7 A
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention:Without
-
Number of Power Positions:0
-
Packaging Method:Bag
-
Mating Alignment Type:Polarization
-
Contact Retention Within Housing:Without
-
Mating Retention:With
-
Contact Type:Receptacle
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.244 in, 6.2 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Product Length:.93 in, 23.7 mm
-
Connector Height:.3 in, 7.5 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,250
$0.5411
2,500
$0.3330
3,750
$0.2636
5,000 +
$0.2583
Click for Quote
Log in
to unlock special pricing