- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-178216-2
4-178216-2
TE Connectivity / AMP Brand
The 4-178216-2 is a 12-position, 4-row, horizontal board-mount header from the Dynamic D-3400F Skyscraper series with a 3.81mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
The 4-178216-2 is a 12-position, 4-row, horizontal board-mount header from the Dynamic D-3400F Skyscraper series with a 3.81mm pitch and gold-plated contacts.
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 12
- Mount = Board Mount
Search Keywords: 41782162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-178216-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
Order Increment:
14
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,260
$12.43
2,520
$6.35
3,780
$4.32
5,040 +
$4.24
Click for Quote
Log in
to unlock special pricing