- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 41778
250 FASTON TAB 18-14 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON TAB 18-14 AWG TPBR
Product Highlights:
- Tab
- Tab Type = Wire Crimp
- Uninsulated
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
Search Keywords: 41778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:41778
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
12500
Order Increment:
500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$0.1763
2,500
$0.1454
5,000
$0.1409
7,500
$0.1395
12,500
$0.1337
25,000
$0.1324
37,500
$0.1311
50,000 +
$0.1298
Click for Quote
Log in
to unlock special pricing