- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 4-1775855-1
TE Connectivity / AMP Brand
4-1775855-1
Conn RJ-45/USB RCP 8/4 POS Solder RA Thru-Hole 12 Terminal 2 Port Box/Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1775855-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:RJ-45/USB3614
-
Body Orientation:Right Angle3595
-
Mounting:Through Hole3605
-
Gender:RCP3599
-
Termination Method:Solder3613
-
Number of Contacts:8/4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-55 to 85 °C