- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 4-1768044-3
4-1768044-3
TE Connectivity / AMP Brand
Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip
Search Keywords: 417680443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1768044-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:Polyoxymethylene2023
-
Marker Color:White2021
-
Maximum Cable Diameter:4.5 mm
-
Marker Type:Pre-Marked2022
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,400
Can Ship immediately
You may purchase all in-stock quantity of 2,400
Stock lot only:
2400
MOQ for In Stock Qty:
3300
MOQ for out of Stock Qty:
3300
Order Increment:
300
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.0505
3,300
$0.0459
5,000
$0.0458
7,650
$0.0457
15,300
$0.0343
22,950
$0.0320
30,600 +
$0.0313
Click for Quote
Log in
to unlock special pricing