- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 4-1768039-6
4-1768039-6
TE Connectivity / AMP Brand
Snap on wire markers - Halogen free - Temp -40 to 106°C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Snap on wire markers - Halogen free - Temp -40 to 106°C
Search Keywords: 417680396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1768039-6
-
Alias/AKA:STB12-2-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:N/A
-
Marker Color:N/A
-
Maximum Cable Diameter:6 mm
-
Marker Type:Pre-Marked2022
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600
Can Ship immediately
Minimum Order Quantity:
900
Order Increment:
300
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
900
$0.0691
2,700
$0.0645
5,100
$0.0632
7,500
$0.0622
25,200
$0.0514
50,100
$0.0461
100,200
$0.0409
150,000 +
$0.0403
Click for Quote
Log in
to unlock special pricing