- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 4-1768037-8
4-1768037-8
TE Connectivity / AMP Brand
markers for cable identification
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
markers for cable identification
Search Keywords: 417680378
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1768037-8
-
Alias/AKA:STB03-0-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:Zero Halogen Polyoxymethylene2023
-
Marker Color:Black2021
-
Maximum Cable Diameter:2.65 mm
-
Marker Type:Wire Marker2022
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,700
Can Ship immediately
Minimum Order Quantity:
2100
Order Increment:
300
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
2,100
$0.0490
5,100
$0.0386
10,200
$0.0369
25,200
$0.0364
50,100
$0.0320
100,200
$0.0290
150,000
$0.0279
250,200 +
$0.0278
Click for Quote
Log in
to unlock special pricing