- Home ›
- All Products›
- 4-1768033-4
4-1768033-4
TE Connectivity / AMP Brand
LEB-0876P-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
LEB-0876P-4
Search Keywords: 417680334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1768033-4
-
Alias/AKA:LEB-0876P-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
66 -
Label Style:Die-Cut
-
Label Thickness:80 Micron
-
Packaging Method:Sheet
-
Number of Labels Across:2
-
Label Type:Industrial Label
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Product Width:3 in, 76.2 mm
-
Agency/Standard:UL
-
Product Height:.333 in, 8.47 mm
-
Primary Product Color:Yellow
-
Primary Product Material:Polyester
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
66
Order Increment:
66
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
66
$0.3659
528
$0.2883
1,056
$0.2876
2,508
$0.2758
5,016
$0.2680
10,032
$0.2607
25,014
$0.2504
50,028 +
$0.2497
Click for Quote
Log in
to unlock special pricing