- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-176264-8
4-176264-8
TE Connectivity / AMP Brand
Conn Unshrouded Header HDR 50 POS 2mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Conn Unshrouded Header HDR 50 POS 2mm Solder ST Thru-Hole Tray
Product Highlights:
- Header
- PCB Mount Style = Thru Hole
- Header Type = Breakaway
- Not Shrouded
- Number of Positions = 50
Search Keywords: 41762648
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-176264-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:200 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
339
Can Ship immediately
You may purchase all in-stock quantity of 339
Stock lot only:
339
Minimum Order Quantity:
848