Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1761465-4

pci expres ra assy 5.8mm thu hole 3.56mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
pci expres ra assy 5.8mm thu hole 3.56mm
Search Keywords: 417614654
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1761465-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Number of PCB Mount Retention Features:
    2
  • Ejector:
    Without
  • Housing Material:
    High Temperature Thermoplastic
  • Contact Current Rating (Max):
    1.1 A
  • Connector System:
    Board-to-Board
  • Contact Underplating Material:
    Nickel
  • PCB Mount Orientation:
    Right Angle
  • Contact Mating Area Plating Material Thickness:
    30 µin
  • Contact Base Material:
    Phosphor Bronze
  • Contact Mating Area Plating Material:
    Gold
  • Bus Type:
    PCI Express
  • Operating Voltage:
    50 VAC
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Product Weight:
    21.302 g
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Number of Positions:
    164
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector Mounting Type:
    Board Mount
  • Connector Width:
    .772 in, 19.6 mm
  • Termination Post & Tail Length:
    .14 in, 3.56 mm
  • Connector Height:
    .37 in, 9.4 mm
  • Operating Temperature Range:
    -40 – 85 °C, -40 – 185 °F
  • Centerline (Pitch):
    .039 in, 1 mm
  • PCB Thickness (Accepted):
    .062 in, 1.57 mm
  • Connector Length:
    3.504 in, 89 mm
  • Packaging Method:
    Box & Tray
  • Primary Product Color:
    Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-1761465-4 RoHS compliant?
Yes, 4-1761465-4 is RoHS compliant.
What is the lead time for 4-1761465-4?
The standard lead time for 4-1761465-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks can ship 12/15/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$86.17
250
$44.01
375
$29.96
500 +
$29.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!