- Home ›
- All Products›
- 4-1761465-1
4-1761465-1
TE Connectivity / AMP Brand
pci expres ra assy 5.8mm thu hole 3.56mm
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
pci expres ra assy 5.8mm thu hole 3.56mm
Search Keywords: 417614651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1761465-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Voltage:50 VAC
-
Bus Type:PCI Express
-
Contact Mating Area Plating Material Thickness:30 µin
-
PCB Contact Termination Area Plating Material:Tin
-
Product Weight:21.302 g
-
Housing Material:High Temperature Thermoplastic
-
Connector System:Board-to-Board
-
PCB Mount Orientation:Right Angle
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of PCB Mount Retention Features:2
-
Ejector:Without
-
Number of Positions:36
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):1.1 A
-
Contact Base Material:Phosphor Bronze
-
Connector Mounting Type:Board Mount
-
Connector Width:.772 in, 19.6 mm
-
Connector Height:.37 in, 9.4 mm
-
Connector Length:.984 in, 25 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
PCB Thickness (Accepted):.062 in, 1.57 mm
-
Termination Post & Tail Length:.14 in, 3.56 mm
-
Centerline (Pitch):.039 in, 1 mm
-
Packaging Method:Box & Tray
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$14.55
500
$7.70
750
$5.42
1,000 +
$5.31
Click for Quote
Log in
to unlock special pricing