- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 4-1761207-1
4-1761207-1
TE Connectivity / AMP Brand
4 SDL TE RCPT ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4 SDL TE RCPT ASSY
Product Highlights:
- Connector
- Receptacle
- Receptacle Configuration = Standard
- Number of Conductors = 4
- Keying = D
Search Keywords: 417612071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1761207-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
144 -
Type:SDL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
512
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$36.54
50
$36.44
100
$36.35
180
$36.26
360
$19.14
540
$13.16
720 +
$12.89
Click for Quote
Log in
to unlock special pricing