Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1761184-1

Conn SDL PL 4 POS 1.27mm Crimp ST Cable Mount 4 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance
Description +
Conn SDL PL 4 POS 1.27mm Crimp ST Cable Mount 4 Terminal 1 Port
Product Highlights:
  • Connector
  • Cable Type = Flat
  • Plug
  • Product Series = 50 Series
  • Receptacle Configuration = Standard
Search Keywords: 417611841
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1761184-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    SDL3816
  • Body Orientation:
    Straight3793
  • Mounting:
    Cable Mount3806
  • Pitch:
    1.27 mm
  • Gender:
    PL3798
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -20 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-1761184-1 discontinued?
Yes, 4-1761184-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4-1761184-1 RoHS compliant?
Yes, 4-1761184-1 is RoHS compliant.
What is the lead time for 4-1761184-1?
The standard lead time for 4-1761184-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 838
Can Ship immediately
Minimum Order Quantity:
6
ADD TO CART
Price (USD)
Qty
Unit Price
6
$56.38
50
$56.23
100
$56.09
250
$55.96
500
$28.58
750
$19.45
1,000 +
$19.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!