- Home ›
- All Products›
- 4-175778-6
TE Connectivity / AMP Brand
4-175778-6
CT CRIMP REC HSG 6P YEL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-175778-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2500 |
| Agency/Standard: | UL |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Mating Retention: | With |
| Housing Material: | 66Nylon |
| Contact Layout: | Inline |
| Connector System: | Wire-to-Board |
| Approved Standards: | UL |
| Number of Rows: | 1 |
| Termination Method to Wire & Cable: | Crimp |
| Connector Product Type: | Housing |
| Number of Positions: | 6 |
| Sealable: | No |
| Connector & Housing Type: | Receptacle |
| UL Flammability Rating: | UL 94V-0 |
| Connector Width: | .2 in, 5.1 mm |
| Operating Voltage: | 125 VAC, 125 VDC |
| Operating Temperature Range: | -30 – 105 °C, -22 – 221 °F |
| Connector Length: | .551 in, 14 mm |
| Connector Height: | .157 in, 4 mm |
| Centerline (Pitch): | .078 in, 2 mm |
| Circuit Application: | Power & Signal |
| Connector & Contact Terminates To: | Wire & Cable |
| Primary Product Color: | Yellow |