Image is representational - see mfr. specs

Conn Fine Pitch Connector HDR 14 POS 1.25mm Solder ST SMD Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn Fine Pitch Connector HDR 14 POS 1.25mm Solder ST SMD Reel
Product Highlights:
  • Header Type = Receptacle
  • PCB Mount Style = Surface Mount
  • Vertical Mount Angle
  • Number of Rows = Dual
  • Number of Positions = 14
Search Keywords: 41756384
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-175638-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1500
  • Type:
    Fine Pitch Connector
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1.25 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
1,875
$5.02
3,750
$2.57
5,625
$1.75
7,500 +
$1.71
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!