- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 4-175638-2
4-175638-2
TE Connectivity / AMP Brand
1.25mm Centerline F-P (Fine Pitch Connectors)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1.25mm Centerline F-P (Fine Pitch Connectors)
Product Highlights:
- Connector Type = Header - Receptacle
- PCB Mount Style = Surface Mount
- Vertical Mount Angle
- Number of Rows = Dual
- 12 Positions
Search Keywords: 41756382
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-175638-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
210,000
Can Ship immediately
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
1500
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,500
$3.46
1,875
$3.45
3,750
$1.83
5,625
$1.26
7,500 +
$1.23
Click for Quote
Log in
to unlock special pricing