- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-175638-0
4-175638-0
TE Connectivity / AMP Brand
1.25FP,R10,DL,B,N,TR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1.25FP,R10,DL,B,N,TR
Product Highlights:
- Header Type = Receptacle
- PCB Mount Style = Surface Mount
- Vertical Mount Angle
- Number of Rows = Dual
- Number of Positions = 10
Search Keywords: 41756380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-175638-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.25 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
250
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.950
500
$0.911
1,500
$0.849
3,000
$0.810
6,000
$0.771
7,500
$0.759
10,500
$0.663
15,000 +
$0.646
Click for Quote
Log in
to unlock special pricing