- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-175630-0
4-175630-0
TE Connectivity / AMP Brand
Conn Fine Pitch Connector HDR 10 POS Solder ST SMD Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Fine Pitch Connector HDR 10 POS Solder ST SMD Reel
Search Keywords: 41756300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-175630-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:Fine Pitch Connector3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Number of Contacts:10
-
Maximum Voltage Rating:503584V
-
Termination Method:Solder3593
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,500
Can Ship immediately
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
1500
13 Weeks
can ship
8/31/26