- Home ›
- All Products›
- 4-1755150-0
4-1755150-0
TE Connectivity / AMP Brand
7012AHLLY1=RLY,STD,ON,2P,120AC,30M,LL,Y1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7012AHLLY1=RLY,STD,ON,2P,120AC,30M,LL,Y1
Search Keywords: 417551500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1755150-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Repeatability (Max):±10%
-
Type of Control:Knob
-
Delay Time:3 – 30 minutes
-
Operating Temperature Range:-30 – 75 °C
-
Magnetic Blow-Out Device:Without
-
Product Category:Electromechanical Relays
-
Multiple Timing Ranges:Without
-
Termination Type:Screw Terminals
-
Status Indicator Type:None
-
Mode of Operation:On-Delay
-
Actuating System:AC
-
Relay Type:Time Delay
-
Product Type:Relay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Dimensions (L x W x H) (Approximate):4.52 x 2.57 x 2.83 in, 114.8 x 65.2 x 71.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
35 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
2
$1,580.36
3
$1,115.55
4
$883.14
5 +
$865.48
Click for Quote
Log in
to unlock special pricing