- Home ›
- All Products›
- 4-1755148-3
4-1755148-3
TE Connectivity / AMP Brand
7012ZALL=RLY,STD,ON,2P,220V,1S,LL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7012ZALL=RLY,STD,ON,2P,220V,1S,LL
Search Keywords: 417551483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1755148-3
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Relay
-
Status Indicator Type:None
-
Delay Time:.1 – 1 seconds
-
Magnetic Blow-Out Device:Without
-
Product Category:Electromechanical Relays
-
Multiple Timing Ranges:Without
-
Dimensions (L x W x H) (Approximate):4.523 x 2.572 x 2.832 in
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Actuating System:DC
-
Option:Two Auxiliary Switches - Instant Transfer
-
Termination Type:Screw Terminals
-
Mode of Operation:On-Delay
-
Relay Type:Time Delay
-
Type of Control:Knob
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$1,038.34
3
$1,024.12
5 +
$815.57
Click for Quote
Log in
to unlock special pricing