- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-1746741-8
4-1746741-8
TE Connectivity / AMP Brand
RITS CONN. SOCKET ASSY 8P GREEN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RITS CONN. SOCKET ASSY 8P GREEN
Search Keywords: 417467418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1746741-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Connector Type:Connector Assembly
-
Assembly Integration Feature:Without
-
Centerline (Pitch):.079 in
-
Number of Positions:8
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Multiple Contact Types:Without
-
Packaging Quantity:20
-
Preloaded:Yes
-
Connector System:Wire-to-Board
-
Contact Retention:Without
-
Housing Material:Thermoplastic GF
-
Shielded:No
-
Mating Alignment Type:Polarization
-
Shunts/Shorting Bars:Without
-
Termination Method to Wire & Cable:Crimp
-
Contact Plating Material:Gold over Nickel
-
Mating Alignment:With
-
Operating Voltage:32 VDC
-
Sealable:No
-
Connector Style:Receptacle
-
Contact Layout:Inline
-
Panel Mount:No
-
Packaging Method:Tube
-
Contact Current Rating (Max):3 A
-
Contact Type:Socket
-
Number of Rows:1
-
For Use With:Header
-
UL Flammability Rating:UL 94V-0
-
Housing Color:Green
-
Mating Retention:With
-
Mating Retention Type:Latch
-
Product Type:Connector
-
Halogen Free:Yes
-
Length:.937 in, 23.8 mm
-
Circuit Identification Feature:Without
-
Operating Temperature Range:-30 – 75 °C, -22 – 167 °F
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention:Without
-
Height:.905 in, 23 mm
-
PCB Mount Alignment:Without
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
20
$5.28
40
$5.20
100
$5.08
260
$4.87
500
$4.86
1,000
$4.81
2,500
$4.72
5,000 +
$3.16
Click for Quote
Log in
to unlock special pricing