- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 4-1746741-4
4-1746741-4
TE Connectivity / AMP Brand
Conn Wire to Board SKT 4 POS 2mm Crimp ST Cable Mount Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board SKT 4 POS 2mm Crimp ST Cable Mount Tube
Product Highlights:
- Connector
- Socket
- Number of Positions = 4
- Housing Color = Green
- External Cable Diameter = 1.35 - 1.60 mm
Search Keywords: 417467414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1746741-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Maximum Voltage Rating:32 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
30
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
30
$2.53
120
$2.43
270
$2.37
510
$2.33
1,020
$2.28
2,520
$2.21
5,010 +
$1.99
Click for Quote
Log in
to unlock special pricing