Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-174645-4

Conn Fine Pitch Connector HDR 14 POS 1.25mm Solder ST SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn Fine Pitch Connector HDR 14 POS 1.25mm Solder ST SMD
Product Highlights:
  • Header Type = Post
  • PCB Mount Style = Surface Mount
  • Vertical Mount Angle
  • Number of Rows = Dual
  • Number of Positions = 14
Search Keywords: 41746454
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-174645-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Fine Pitch Connector
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1.25 mm
Number of Contacts: 14
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4-174645-4 RoHS compliant?
Yes, 4-174645-4 is RoHS compliant.
What is the lead time for 4-174645-4?
The standard lead time for 4-174645-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$2.310
500
$2.305
1,000
$2.299
2,500
$2.293
5,000
$1.210
7,500
$0.832
10,000 +
$0.816
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!