- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-174645-0
4-174645-0
TE Connectivity / AMP Brand
Conn Fine Pitch Connector HDR 10 POS 1.25mm Solder ST SMD Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Fine Pitch Connector HDR 10 POS 1.25mm Solder ST SMD Loose Piece
Product Highlights:
- Header Type = Post
- PCB Mount Style = Surface Mount
- Vertical Mount Angle
- Number of Rows = Dual
- Number of Positions = 10
Search Keywords: 41746450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-174645-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.25 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
500
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2,500
$1.2160
5,000
$0.6438
7,500
$0.4530
10,000 +
$0.4440
Click for Quote
Log in
to unlock special pricing