Image is representational - see mfr. specs

CT MT REC ASSY 8P YELLOW

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
CT MT REC ASSY 8P YELLOW
Search Keywords: 41739778
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-173977-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mating Retention:
    Without
  • Sealable:
    No
  • Connector Height:
    2 in
  • Number of Positions:
    8
  • Termination Resistance:
    8 mΩ
  • Connector System:
    Wire-to-Board
  • Housing Material:
    PBT GF
  • Connector & Housing Type:
    Receptacle
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Number of Rows:
    1
  • Connector Product Type:
    Connector Assembly
  • Contact Current Rating (Max):
    2 A
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Operating Temperature Range:
    -30 – 105 °C, -22 – 221 °F
  • Centerline (Pitch):
    .079 in, 2 mm
  • Circuit Application:
    Power & Signal
  • Connector & Contact Terminates To:
    Wire & Cable
  • Primary Product Color:
    Yellow
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
Order Increment:
1000
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
4,000
$0.6217
8,000
$0.3291
12,000
$0.2316
16,000 +
$0.2270
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!