- Home ›
- All Products›
- 4-1734857-4
4-1734857-4
TE Connectivity / AMP Brand
PCI EXP STRADDLE 164P WHT 15u"
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PCI EXP STRADDLE 164P WHT 15u"
Product Highlights:
- Family Name = PCI Express
- PCB Mount Angle = Straddle Mount
- 82 Dual Positions
- Number of Positions = 164
- Housing Color = White
Search Keywords: 417348574
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1734857-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Contact Base Material:Phosphor Bronze
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Ejector:Without
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:30
-
Operating Voltage:50 VAC
-
Contact Mating Area Plating Material:Gold
-
Contact Mating Area Plating Material Thickness:15 µin
-
Connector System:Board-to-Board
-
Termination Method to Printed Circuit Board:Surface Mount
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Current Rating (Max):1.1 A
-
PCB Mount Retention Type:Kinked
-
PCB Mount Orientation:Straddle Mount
-
PCB Contact Termination Area Plating Material Thickness:2.54 µm
-
Number of Positions:164
-
Bus Type:PCI Express
-
Housing Material:PA 9T GF
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Termination Post & Tail Length:.16 in, 3.93 mm
-
Product Weight:9.1 g, .321 oz
-
Connector Height:.394 in, 10 mm
-
Centerline (Pitch):.039 in, 1 mm
-
PCB Thickness (Accepted):.062 in, 1.57 mm
-
Connector Width:.346 in, 8.8 mm
-
Connector Length:3.504 in, 89 mm
-
PCI Generation:2 & 3
-
Packaging Method:Box & Tray , Tray
-
Primary Product Color:White
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2700
Order Increment:
30
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,700
$16.47
5,400
$8.41
8,100
$5.73
10,800 +
$5.61
Click for Quote
Log in
to unlock special pricing