- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 4-1734839-9
4-1734839-9
TE Connectivity / AMP Brand
FPC CONN. 0.5MM PITCH T/C,49P
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
FPC CONN. 0.5MM PITCH T/C,49P
Search Keywords: 417348399
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1734839-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000 -
Type:FPC Connector
-
Number of Contacts:49
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:29.93 x 5.1 x 2.05 mm
-
Operating Temperature:N/A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
390
Can Ship immediately
Minimum Order Quantity:
46
Price (USD)
Qty
Unit Price
46
$1.80
226
$1.70
902
$1.62
2,253
$1.56
6,758 +
$1.50
Click for Quote
Log in
to unlock special pricing