Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1734774-0

PCI EXP 2.3L 164 POS BLK 15u"

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
PCI EXP 2.3L 164 POS BLK 15u"
Product Highlights:
  • Family Name = PCI Express
  • PCB Mount Angle = Vertical
  • 164 Positions
  • Housing Color = Black
  • 1.00 mm Centerline
Search Keywords: 417347740
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1734774-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-1734774-0 RoHS compliant?
Yes, 4-1734774-0 is RoHS compliant.
What is the lead time for 4-1734774-0?
The standard lead time for 4-1734774-0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,990
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$16.79
250
$16.74
500
$16.70
1,125
$16.66
2,250
$8.51
3,375
$5.79
4,500 +
$5.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!