- Home ›
- All Products›
- 4-1734723-5
4-1734723-5
TE Connectivity / AMP Brand
RJ11 6P2C SINGLE DIP 6u" Au Reel
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RJ11 6P2C SINGLE DIP 6u" Au Reel
Search Keywords: 417347235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1734723-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
120 -
Connector & Contact Terminates To:Printed Circuit Board
-
Shielded:Yes
-
Number of Positions:6
-
Contact Current Rating (Max):1 A
-
PCB Contact Termination Area Plating Material:Gold Flash
-
UL Flammability Rating:UL 94V-0
-
Modular Connector Style:Jack
-
Mating Entry Location:Side
-
Modular Jack Latch Orientation:Standard - Latch Down
-
Performance Category:Cat 3
-
Packaging Quantity:120
-
Contact Underplating Material:Nickel
-
Circuit Application:Signal
-
Port Configuration:Single Port
-
Housing Color:Black
-
Port Matrix Configuration:1 x 1
-
Contact Base Material:Phosphor Bronze
-
Housing Material:PA 46
-
Contact Mating Area Plating Material:Gold
-
Panel Mount Feature:Without
-
Packaging Method:Tray
-
Connector Profile:Standard
-
Shield Material:Brass
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material Thickness:6 µin
-
Connector Contact Density:Standard
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Right Angle
-
Number of Loaded Positions:2
-
Centerline (Pitch):.04 in, 1.02 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
PCB Thickness (Recommended):.062 in, 1.6 mm
-
PCB Tail Length:.094 in, 2.4 mm
-
Connector System:Cable-to-Board , Cable-to-Panel
-
Connector Height:.435 in, 11.06 mm
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
990
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
990
$3.49
1,980
$1.85
2,970
$1.30
3,960 +
$1.28
Click for Quote
Log in
to unlock special pricing